Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS84259RKGR

DigiKey Part Number
296-34945-2-ND - Tape & Reel (TR)
296-34945-1-ND - Cut Tape (CT)
296-34945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS84259RKGR
Description
DC DC CONVERTER -3 TO -17V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS84259RKGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
41-BQFN Module
Size / Dimension
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Supplier Device Package
41-B1QFN (11x9)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.65.32482kr.32,662.41
1.000kr.64.25853kr.64,258.53
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.75.62000kr.75.62
5kr.72.84000kr.364.20
10kr.71.65600kr.716.56
25kr.70.12560kr.1,753.14
50kr.68.98620kr.3,449.31
100kr.67.86480kr.6,786.48
250kr.66.40776kr.16,601.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.14000kr.74.14
5kr.71.41200kr.357.06
10kr.70.25400kr.702.54
25kr.68.74960kr.1,718.74
50kr.67.63340kr.3,381.67
100kr.66.53380kr.6,653.38
250kr.65.10556kr.16,276.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.74.14000
Unit Price with VAT:kr.92.67500