
TPS82695SIPT | |
|---|---|
DigiKey Part Number | 296-32589-2-ND - Tape & Reel (TR) 296-32589-1-ND - Cut Tape (CT) 296-32589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82695SIPT |
Description | IC REG BUCK 2.5V 500MA 8USIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TPS82695SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.67000 | kr.21.67 |
| 10 | kr.16.29400 | kr.162.94 |
| 25 | kr.14.94840 | kr.373.71 |
| 100 | kr.13.46700 | kr.1,346.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.76048 | kr.3,190.12 |
| 500 | kr.12.33454 | kr.6,167.27 |
| 750 | kr.12.12124 | kr.9,090.93 |
| 1.250 | kr.11.88495 | kr.14,856.19 |
| 1.750 | kr.11.74677 | kr.20,556.85 |
| 2.500 | kr.11.61392 | kr.29,034.80 |
| Unit Price without VAT: | kr.21.67000 |
|---|---|
| Unit Price with VAT: | kr.27.08750 |


