


TPS82695SIPR | |
|---|---|
DigiKey Part Number | 296-30240-2-ND - Tape & Reel (TR) 296-30240-1-ND - Cut Tape (CT) 296-30240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82695SIPR |
Description | IC REG BUCK 2.5V 500MA 8USIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TPS82695SIPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.12.79680 | kr.319.92 |
| 100 | kr.11.49630 | kr.1,149.63 |
| 250 | kr.10.87564 | kr.2,718.91 |
| 500 | kr.10.67022 | kr.5,335.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.81381 | kr.29,441.43 |
| 6.000 | kr.9.62775 | kr.57,766.50 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |


