
| TPS82674SIPR | |
|---|---|
| DigiKey Part Number | 296-46935-2-ND - Tape & Reel (TR) 296-46935-1-ND - Cut Tape (CT) 296-46935-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS82674SIPR | 
| Description | DC DC CONVERTER 1.2V 0.72W | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS82674SIPR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.3V | |
| Voltage - Input (Max) | 4.8V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 600mA | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OTP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 90% | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD Module | |
| Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
| Supplier Device Package | 8-uSIP (2.9x2.3) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.02000 | kr.17.02 | 
| 10 | kr.12.68500 | kr.126.85 | 
| 25 | kr.11.59920 | kr.289.98 | 
| 100 | kr.10.40700 | kr.1,040.70 | 
| 250 | kr.9.83860 | kr.2,459.65 | 
| 500 | kr.9.49556 | kr.4,747.78 | 
| 1.000 | kr.9.21338 | kr.9,213.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.8.86473 | kr.26,594.19 | 
| 6.000 | kr.8.69420 | kr.52,165.20 | 
| Unit Price without VAT: | kr.17.02000 | 
|---|---|
| Unit Price with VAT: | kr.21.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark