TPS82130SILT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 2.698
Unit Price: kr.57.81000
Datasheet

Similar


TDK
In Stock: 124
Unit Price: kr.52.08000
Datasheet

Similar


TDK
In Stock: 659
Unit Price: kr.59.16000
Datasheet

Similar


TDK
In Stock: 253
Unit Price: kr.56.33000
Datasheet

Similar


TDK
In Stock: 6.341
Unit Price: kr.53.69000
Datasheet

Similar


Recom Power
In Stock: 58
Unit Price: kr.27.20000
Datasheet

Similar


Recom Power
In Stock: 8.297
Unit Price: kr.24.88000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82130SILT

DigiKey Part Number
296-43922-2-ND - Tape & Reel (TR)
296-43922-1-ND - Cut Tape (CT)
296-43922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82130SILT
Description
DC DC CONVERTER 0.9-5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82130SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-LDFN Exposed Pad, Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package
8-uSIP (3x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.95000kr.42.95
10kr.28.85100kr.288.51
100kr.20.86600kr.2,086.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.76248kr.4,690.62
500kr.17.46272kr.8,731.36
750kr.16.80091kr.12,600.68
1.250kr.16.25185kr.20,314.81
Manufacturers Standard Package
Unit Price without VAT:kr.42.95000
Unit Price with VAT:kr.53.68750