
TPS62872Z4WRXSR | |
|---|---|
DigiKey Part Number | 296-TPS62872Z4WRXSRTR-ND - Tape & Reel (TR) 296-TPS62872Z4WRXSRCT-ND - Cut Tape (CT) 296-TPS62872Z4WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62872Z4WRXSR |
Description | IC REG BUCK PROG 12A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 12A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 |
| 10 | kr.20.91000 | kr.209.10 |
| 25 | kr.19.24120 | kr.481.03 |
| 100 | kr.17.40470 | kr.1,740.47 |
| 250 | kr.16.52872 | kr.4,132.18 |
| 500 | kr.16.00080 | kr.8,000.40 |
| 1.000 | kr.15.56645 | kr.15,566.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.02987 | kr.45,089.61 |
| Unit Price without VAT: | kr.27.58000 |
|---|---|
| Unit Price with VAT: | kr.34.47500 |

