
TPS7H2140EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H2140EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H2140EVM |
Description | EVAL BOARD FOR TPS7H2140 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H2140 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | Yes, MCU | |
Utilized IC / Part | TPS7H2140 | |
Primary Attributes | 4.5V ~ 32V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,920.00000 | kr.1,920.00 |
| Unit Price without VAT: | kr.1,920.00000 |
|---|---|
| Unit Price with VAT: | kr.2,400.00000 |


