
TPS7H1210EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H1210EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H1210EVM |
Description | EVAL BOARD FOR TPS7H1210SEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H1210-SEP - 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | -5V | |
Current - Output | 1A | |
Voltage - Input | -3V ~ -16.5V | |
Regulator Type | Negative Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7H1210-SEP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,127.55000 | kr.1,127.55 |
| 10 | kr.958.66200 | kr.9,586.62 |
| 25 | kr.916.50320 | kr.22,912.58 |
| Unit Price without VAT: | kr.1,127.55000 |
|---|---|
| Unit Price with VAT: | kr.1,409.43750 |


