New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7E8150DBVR

DigiKey Part Number
296-TPS7E8150DBVRTR-ND - Tape & Reel (TR)
296-TPS7E8150DBVRCT-ND - Cut Tape (CT)
296-TPS7E8150DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7E8150DBVR
Description
40V 150MA LOW-IQ (2.8A) LOW-DROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 45dB (1kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Power, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.825V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.51000kr.5.51
10kr.3.96100kr.39.61
25kr.3.56400kr.89.10
100kr.3.12870kr.312.87
250kr.2.92116kr.730.29
500kr.2.79630kr.1,398.15
1.000kr.2.69701kr.2,697.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56631kr.7,698.93
6.000kr.2.50409kr.15,024.54
9.000kr.2.47294kr.22,256.46
15.000kr.2.43843kr.36,576.45
21.000kr.2.41826kr.50,783.46
Manufacturers Standard Package
Unit Price without VAT:kr.5.51000
Unit Price with VAT:kr.6.88750