
TPS7C8433QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7C8433QDRQ1TR-ND - Tape & Reel (TR) 296-TPS7C8433QDRQ1CT-ND - Cut Tape (CT) 296-TPS7C8433QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7C8433QDRQ1 |
Description | AUTOMOTIVE 150MA 40V LOW-DROPOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 56 µA |
Mfr | Current - Supply (Max) 1.15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount |
Voltage Dropout (Max) 0.67V @ 150mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.59000 | kr.8.59 |
| 10 | kr.6.25600 | kr.62.56 |
| 25 | kr.5.66920 | kr.141.73 |
| 100 | kr.5.02030 | kr.502.03 |
| 250 | kr.4.71060 | kr.1,177.65 |
| 500 | kr.4.52404 | kr.2,262.02 |
| 1.000 | kr.4.45251 | kr.4,452.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.18088 | kr.12,542.64 |
| 6.000 | kr.4.08807 | kr.24,528.42 |
| 9.000 | kr.4.04160 | kr.36,374.40 |
| 15.000 | kr.3.99012 | kr.59,851.80 |
| Unit Price without VAT: | kr.8.59000 |
|---|---|
| Unit Price with VAT: | kr.10.73750 |


