cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX1860SEPEVM

DigiKey Part Number
296-LMX1860SEPEVM-ND
Manufacturer
Manufacturer Product Number
LMX1860SEPEVM
Description
LMX1860-SEP EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMX1860-SEP - Buffer, Divider, Multiplier 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Buffer, Divider, Multiplier
Frequency
18GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
LMX1860-SEP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.26,872.32000kr.26,872.32
Manufacturers Standard Package
Unit Price without VAT:kr.26,872.32000
Unit Price with VAT:kr.33,590.40000