
TPS7B8750QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8750QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8750QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8750QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8750QKVURQ1 |
Description | IC REG LINEAR 5V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8750QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.92000 | kr.17.92 |
| 10 | kr.13.35700 | kr.133.57 |
| 25 | kr.12.22160 | kr.305.54 |
| 100 | kr.10.97410 | kr.1,097.41 |
| 250 | kr.10.37952 | kr.2,594.88 |
| 500 | kr.10.02100 | kr.5,010.50 |
| 1.000 | kr.9.72589 | kr.9,725.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.41442 | kr.23,536.05 |
| 5.000 | kr.9.22665 | kr.46,133.25 |
| Unit Price without VAT: | kr.17.92000 |
|---|---|
| Unit Price with VAT: | kr.22.40000 |

