
TPS7B8633QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8633QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8633QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8633QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8633QKVURQ1 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.535V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 10 | kr.13.06100 | kr.130.61 |
| 25 | kr.11.95040 | kr.298.76 |
| 100 | kr.10.72510 | kr.1,072.51 |
| 250 | kr.10.14120 | kr.2,535.30 |
| 500 | kr.9.78890 | kr.4,894.45 |
| 1.000 | kr.9.49917 | kr.9,499.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.35275 | kr.20,881.88 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |

