



TPS7B6850QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-45211-2-ND - Tape & Reel (TR) 296-45211-1-ND - Cut Tape (CT) 296-45211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6850QPWPRQ1 |
Description | IC REG LINEAR 5V 500MA 28-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6850QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 42 µA | |
Current - Supply (Max) | 98 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.15000 | kr.14.15 |
| 10 | kr.10.46200 | kr.104.62 |
| 25 | kr.9.54200 | kr.238.55 |
| 100 | kr.8.53130 | kr.853.13 |
| 250 | kr.8.04932 | kr.2,012.33 |
| 500 | kr.7.75896 | kr.3,879.48 |
| 1.000 | kr.7.51989 | kr.7,519.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.32323 | kr.14,646.46 |
| 4.000 | kr.7.16132 | kr.28,645.28 |
| 6.000 | kr.7.08020 | kr.42,481.20 |
| Unit Price without VAT: | kr.14.15000 |
|---|---|
| Unit Price with VAT: | kr.17.68750 |


