


TPS7B6701QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-39508-2-ND - Tape & Reel (TR) 296-39508-1-ND - Cut Tape (CT) 296-39508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6701QPWPRQ1 |
Description | IC REG LINEAR POS ADJ 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6701QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 35 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.57400 | kr.95.74 |
| 25 | kr.8.72440 | kr.218.11 |
| 100 | kr.7.78880 | kr.778.88 |
| 250 | kr.7.34312 | kr.1,835.78 |
| 500 | kr.7.07430 | kr.3,537.15 |
| 1.000 | kr.6.85306 | kr.6,853.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.67098 | kr.13,341.96 |
| 4.000 | kr.6.52112 | kr.26,084.48 |
| 6.000 | kr.6.44606 | kr.38,676.36 |
| 10.000 | kr.6.36289 | kr.63,628.90 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |



