



TPS7B6333QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-50437-2-ND - Tape & Reel (TR) 296-50437-1-ND - Cut Tape (CT) 296-50437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6333QPWPRQ1 |
Description | IC REG LIN 3.3V 300MA 16-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6333QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 42 µA | |
Current - Supply (Max) | 98 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.9.06600 | kr.90.66 |
| 25 | kr.8.25480 | kr.206.37 |
| 100 | kr.7.36010 | kr.736.01 |
| 250 | kr.6.93344 | kr.1,733.36 |
| 500 | kr.6.67640 | kr.3,338.20 |
| 1.000 | kr.6.67374 | kr.6,673.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.29058 | kr.12,581.16 |
| 4.000 | kr.6.14725 | kr.24,589.00 |
| 6.000 | kr.6.07545 | kr.36,452.70 |
| 10.000 | kr.5.99594 | kr.59,959.40 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

