


TPS7A6650QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-39505-2-ND - Tape & Reel (TR) 296-39505-1-ND - Cut Tape (CT) 296-39505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6650QDGNRQ1 |
Description | IC REG LINEAR 5V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6650QDGNRQ1 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 60dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.45V @ 150mA | Supplier Device Package 8-HVSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.82500 | kr.88.25 |
| 25 | kr.8.03160 | kr.200.79 |
| 100 | kr.7.15720 | kr.715.72 |
| 250 | kr.6.74044 | kr.1,685.11 |
| 500 | kr.6.48924 | kr.3,244.62 |
| 1.000 | kr.6.47973 | kr.6,479.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.06436 | kr.15,160.90 |
| 5.000 | kr.5.93286 | kr.29,664.30 |
| 7.500 | kr.5.86699 | kr.44,002.43 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |


