


TPS7A6533QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-36857-2-ND - Tape & Reel (TR) 296-36857-1-ND - Cut Tape (CT) 296-36857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6533QKVURQ1 |
Description | IC REG LINEAR 3.3V 300MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6533QKVURQ1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (100Hz ~ 150kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.14.93100 | kr.149.31 |
| 25 | kr.13.67680 | kr.341.92 |
| 100 | kr.12.30090 | kr.1,230.09 |
| 250 | kr.11.64428 | kr.2,911.07 |
| 500 | kr.11.45588 | kr.5,727.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.57885 | kr.26,447.12 |
| 5.000 | kr.10.37167 | kr.51,858.35 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |

