


TPS7A4701RGWT | |
|---|---|
DigiKey Part Number | 296-37243-2-ND - Tape & Reel (TR) 296-37243-1-ND - Cut Tape (CT) 296-37243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4701RGWT |
Description | IC REG LINEAR POS ADJ 1A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4701RGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6.1 mA | |
PSRR | 78dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 10 | kr.31.33900 | kr.313.39 |
| 25 | kr.28.96880 | kr.724.22 |
| 100 | kr.26.36490 | kr.2,636.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.12340 | kr.6,280.85 |
| 500 | kr.24.37502 | kr.12,187.51 |
| 750 | kr.24.00020 | kr.18,000.15 |
| 1.250 | kr.23.58490 | kr.29,481.12 |
| 1.750 | kr.23.34229 | kr.40,849.01 |
| 2.500 | kr.23.10897 | kr.57,772.42 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |









