TPS7A4700RGWT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.33.50000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4700RGWT

DigiKey Part Number
296-34769-2-ND - Tape & Reel (TR)
296-34769-1-ND - Cut Tape (CT)
296-34769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4700RGWT
Description
IC REG LINEAR POS ADJ 1A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4700RGWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
1.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6.1 mA
PSRR
78dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.50000kr.39.50
10kr.30.33000kr.303.30
25kr.28.03800kr.700.95
100kr.25.51640kr.2,551.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.31456kr.6,078.64
500kr.23.59042kr.11,795.21
750kr.23.22768kr.17,420.76
1.250kr.22.82587kr.28,532.34
1.750kr.22.59097kr.39,534.20
2.500kr.22.36501kr.55,912.53
Manufacturers Standard Package
Unit Price without VAT:kr.39.50000
Unit Price with VAT:kr.49.37500