Similar
Similar
Parametric Equivalent
Parametric Equivalent



TPS7A4525KTTR | |
|---|---|
DigiKey Part Number | 296-23754-2-ND - Tape & Reel (TR) 296-23754-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS7A4525KTTR |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4525KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.49484 | kr.9,247.42 |
| 1.000 | kr.18.00576 | kr.18,005.76 |
| 1.500 | kr.17.76089 | kr.26,641.33 |
| 2.500 | kr.17.48956 | kr.43,723.90 |
| 3.500 | kr.17.33093 | kr.60,658.25 |
| Unit Price without VAT: | kr.18.49484 |
|---|---|
| Unit Price with VAT: | kr.23.11855 |



