Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4201DGNR

DigiKey Part Number
296-30082-2-ND - Tape & Reel (TR)
296-30082-1-ND - Cut Tape (CT)
296-30082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4201DGNR
Description
IC REG LIN POS ADJ 50MA 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4201DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.175V
Supplier Device Package
8-HVSSOP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.3V @ 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A4201DGNTTexas Instruments14.373296-30185-1-NDkr.7.29000Parametric Equivalent
In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.45700kr.44.57
25kr.4.01960kr.100.49
100kr.3.53770kr.353.77
250kr.3.30796kr.826.99
500kr.3.16936kr.1,584.68
1.000kr.3.07496kr.3,074.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.93506kr.7,337.65
5.000kr.2.86254kr.14,312.70
7.500kr.2.82621kr.21,196.58
12.500kr.2.78598kr.34,824.75
17.500kr.2.76244kr.48,342.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250