8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A3001DRBR

DigiKey Part Number
296-42394-2-ND - Tape & Reel (TR)
296-42394-1-ND - Cut Tape (CT)
296-42394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3001DRBR
Description
IC REG LIN NEG ADJ 200MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3001DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
950 µA
PSRR
72dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.62000kr.26.62
10kr.20.17300kr.201.73
25kr.18.55760kr.463.94
100kr.16.77700kr.1,677.70
250kr.15.92808kr.3,982.02
500kr.15.41670kr.7,708.35
1.000kr.14.99571kr.14,995.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.47571kr.43,427.13
Manufacturers Standard Package
Unit Price without VAT:kr.26.62000
Unit Price with VAT:kr.33.27500