6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON

TPS7A2625DRVR

DigiKey Part Number
296-TPS7A2625DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2625DRVRCT-ND - Cut Tape (CT)
296-TPS7A2625DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2625DRVR
Description
IC REG LINEAR 2.5V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2625DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 500mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.79400kr.47.94
25kr.4.32880kr.108.22
100kr.3.81630kr.381.63
250kr.3.57248kr.893.12
500kr.3.42516kr.1,712.58
1.000kr.3.30400kr.3,304.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.15426kr.9,462.78
6.000kr.3.08100kr.18,486.00
9.000kr.3.04432kr.27,398.88
15.000kr.3.00368kr.45,055.20
21.000kr.2.97992kr.62,578.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500