TPS7A2533DRVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.697
Unit Price: kr.6.78000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2533DRVR

DigiKey Part Number
296-TPS7A2533DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2533DRVRCT-ND - Cut Tape (CT)
296-TPS7A2533DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2533DRVR
Description
IC REG LINEAR 3.3V 300MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2533DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 300mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.10800kr.41.08
25kr.3.70240kr.92.56
100kr.3.25310kr.325.31
250kr.3.03916kr.759.79
500kr.2.91018kr.1,455.09
1.000kr.2.81306kr.2,813.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.67282kr.8,018.46
6.000kr.2.60863kr.15,651.78
9.000kr.2.57648kr.23,188.32
15.000kr.2.54087kr.38,113.05
21.000kr.2.52006kr.52,921.26
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250