


TPS7A7833PWPR | |
|---|---|
DigiKey Part Number | 296-TPS7A7833PWPRTR-ND - Tape & Reel (TR) 296-TPS7A7833PWPRCT-ND - Cut Tape (CT) 296-TPS7A7833PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7833PWPR |
Description | IC REG LIN 3.3V 120MA 14-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7833PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.13.73400 | kr.137.34 |
| 25 | kr.12.56920 | kr.314.23 |
| 100 | kr.11.28590 | kr.1,128.59 |
| 250 | kr.10.67356 | kr.2,668.39 |
| 500 | kr.10.45776 | kr.5,228.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.62545 | kr.28,876.35 |
| 6.000 | kr.9.44186 | kr.56,651.16 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

