8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2131PQWDSGRQ1

DigiKey Part Number
296-TPS7A2131PQWDSGRQ1TR-ND - Tape & Reel (TR)
296-TPS7A2131PQWDSGRQ1CT-ND - Cut Tape (CT)
296-TPS7A2131PQWDSGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2131PQWDSGRQ1
Description
IC REG LINEAR 3.1V 500MA 8-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.265V @ 500mA
Current - Output
Current - Quiescent (Iq)
18 µA
PSRR
90dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.92300kr.39.23
25kr.3.53520kr.88.38
100kr.3.10530kr.310.53
250kr.2.90024kr.725.06
500kr.2.77670kr.1,388.35
1.000kr.2.67494kr.2,674.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.54921kr.7,647.63
6.000kr.2.48770kr.14,926.20
9.000kr.2.45689kr.22,112.01
15.000kr.2.42276kr.36,341.40
21.000kr.2.40282kr.50,459.22
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500