
SN74HCS151DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS151DRTR-ND - Tape & Reel (TR) 296-SN74HCS151DRCT-ND - Cut Tape (CT) 296-SN74HCS151DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS151DR |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.41760 | kr.60.44 |
| 100 | kr.2.10780 | kr.210.78 |
| 250 | kr.1.95936 | kr.489.84 |
| 500 | kr.1.87010 | kr.935.05 |
| 1.000 | kr.1.79648 | kr.1,796.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.71882 | kr.4,297.05 |
| 5.000 | kr.1.67199 | kr.8,359.95 |
| 7.500 | kr.1.64854 | kr.12,364.05 |
| 12.500 | kr.1.62256 | kr.20,282.00 |
| 17.500 | kr.1.60737 | kr.28,128.97 |
| 25.000 | kr.1.59277 | kr.39,819.25 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

