Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC57108WQDRQ1

DigiKey Part Number
296-UCC57108WQDRQ1TR-ND - Tape & Reel (TR)
296-UCC57108WQDRQ1CT-ND - Cut Tape (CT)
296-UCC57108WQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC57108WQDRQ1
Description
AUTOMOTIVE LOW-SIDE 3A/3A DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
3A, 3A
Manufacturer
Texas Instruments
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
8ns, 14ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Driven Configuration
Low-Side
Grade
Automotive
Channel Type
Single
Qualification
AEC-Q100
Number of Drivers
1
Mounting Type
Surface Mount
Gate Type
MOSFET (N-Channel)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply
8.5V ~ 26V
Supplier Device Package
8-SOIC
Logic Voltage - VIL, VIH
1.6V, 1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.8.49300kr.84.93
25kr.7.72280kr.193.07
100kr.6.87600kr.687.60
250kr.6.47256kr.1,618.14
500kr.6.22936kr.3,114.68
1.000kr.6.20802kr.6,208.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.78191kr.17,345.73
6.000kr.5.66086kr.33,965.16
9.000kr.5.60028kr.50,402.52
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500