
TPS7A2033DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2033DQNRTR-ND - Tape & Reel (TR) 296-TPS7A2033DQNRCT-ND - Cut Tape (CT) 296-TPS7A2033DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2033DQNR |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2033DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.1.91600 | kr.19.16 |
| 25 | kr.1.71040 | kr.42.76 |
| 100 | kr.1.48090 | kr.148.09 |
| 250 | kr.1.37180 | kr.342.95 |
| 500 | kr.1.30586 | kr.652.93 |
| 1.000 | kr.1.25156 | kr.1,251.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18456 | kr.3,553.68 |
| 6.000 | kr.1.15178 | kr.6,910.68 |
| 9.000 | kr.1.13535 | kr.10,218.15 |
| 15.000 | kr.1.11715 | kr.16,757.25 |
| 21.000 | kr.1.10652 | kr.23,236.92 |
| 30.000 | kr.1.09629 | kr.32,888.70 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |



