
TPS7A20185PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TPS7A20185PDQNRM3TR-ND - Tape & Reel (TR) 296-TPS7A20185PDQNRM3CT-ND - Cut Tape (CT) 296-TPS7A20185PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20185PDQNRM3 |
Description | IC REG LIN 1.85V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.26280 | kr.31.57 |
| 100 | kr.1.08730 | kr.108.73 |
| 250 | kr.1.00348 | kr.250.87 |
| 500 | kr.0.95278 | kr.476.39 |
| 1.000 | kr.0.91099 | kr.910.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85947 | kr.2,578.41 |
| 6.000 | kr.0.83424 | kr.5,005.44 |
| 9.000 | kr.0.82161 | kr.7,394.49 |
| 15.000 | kr.0.80761 | kr.12,114.15 |
| 21.000 | kr.0.79943 | kr.16,788.03 |
| 30.000 | kr.0.79157 | kr.23,747.10 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

