
DS280MB810ZBLT | |
|---|---|
DigiKey Part Number | 296-51095-2-ND - Tape & Reel (TR) 296-51095-1-ND - Cut Tape (CT) 296-51095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS280MB810ZBLT |
Description | IC REDRIVER 28GBPS 135NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 8 Channel 28Gbps 135-NFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | DS280MB810ZBLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 28Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 2.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 135-LFBGA | |
Supplier Device Package | 135-NFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.92000 | kr.385.92 |
| 10 | kr.318.39500 | kr.3,183.95 |
| 25 | kr.301.52800 | kr.7,538.20 |
| 100 | kr.297.21410 | kr.29,721.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.274.15960 | kr.68,539.90 |
| Unit Price without VAT: | kr.385.92000 |
|---|---|
| Unit Price with VAT: | kr.482.40000 |

