Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1115PDRVT

DigiKey Part Number
296-50836-2-ND - Tape & Reel (TR)
296-50836-1-ND - Cut Tape (CT)
296-50836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1115PDRVT
Description
IC REG LINEAR 1.5V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1115PDRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
11 µA
PSRR
64dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.68000kr.8.68
10kr.6.31400kr.63.14
25kr.5.72280kr.143.07
100kr.5.07200kr.507.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.76128kr.1,190.32
500kr.4.57378kr.2,286.89
750kr.4.48000kr.3,360.00
1.250kr.4.37600kr.5,470.00
1.750kr.4.31523kr.7,551.65
2.500kr.4.25676kr.10,641.90
6.250kr.4.13088kr.25,818.00
12.500kr.4.05504kr.50,688.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.68000
Unit Price with VAT:kr.10.85000