


TPS7A1112PDRVT | |
|---|---|
DigiKey Part Number | 296-50835-2-ND - Tape & Reel (TR) 296-50835-1-ND - Cut Tape (CT) 296-50835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1112PDRVT |
Description | IC REG LINEAR 1.2V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1112PDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.6.31400 | kr.63.14 |
| 25 | kr.5.72280 | kr.143.07 |
| 100 | kr.5.07200 | kr.507.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.76128 | kr.1,190.32 |
| 500 | kr.4.57378 | kr.2,286.89 |
| 750 | kr.4.48000 | kr.3,360.00 |
| 1.250 | kr.4.37600 | kr.5,470.00 |
| 1.750 | kr.4.31523 | kr.7,551.65 |
| 2.500 | kr.4.25676 | kr.10,641.90 |
| 6.250 | kr.4.13088 | kr.25,818.00 |
| 12.500 | kr.4.05504 | kr.50,688.00 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |


