
JE2835BWT-P-H35GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-P-H35GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-P-H35GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-P-H35GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-P-H35GA0000-N0000001 |
Description | LED J WARM WHT 3500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 67lm (Typ) | |
Flux @ 25°C, Current - Test | 74lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.04V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29600 | kr.2.96 |
| 100 | kr.0.25400 | kr.25.40 |
| 500 | kr.0.22890 | kr.114.45 |
| 1.000 | kr.0.21875 | kr.218.75 |
| 2.000 | kr.0.20911 | kr.418.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19981 | kr.799.24 |
| 8.000 | kr.0.19094 | kr.1,527.52 |
| 12.000 | kr.0.18591 | kr.2,230.92 |
| 20.000 | kr.0.17977 | kr.3,595.40 |
| 28.000 | kr.0.17583 | kr.4,923.24 |
| 40.000 | kr.0.17174 | kr.6,869.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

