


TPS7A0533PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0533PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0533PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0533PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0533PDQNR |
Description | IC REG LINEAR 3.3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0533PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.235V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.29600 | kr.12.96 |
| 25 | kr.1.15080 | kr.28.77 |
| 100 | kr.0.98810 | kr.98.81 |
| 250 | kr.0.91100 | kr.227.75 |
| 500 | kr.0.86442 | kr.432.21 |
| 1.000 | kr.0.82605 | kr.826.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77862 | kr.2,335.86 |
| 6.000 | kr.0.75542 | kr.4,532.52 |
| 9.000 | kr.0.74381 | kr.6,694.29 |
| 15.000 | kr.0.73094 | kr.10,964.10 |
| 21.000 | kr.0.72342 | kr.15,191.82 |
| 30.000 | kr.0.71618 | kr.21,485.40 |
| 75.000 | kr.0.70061 | kr.52,545.75 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |



