
UCC21520AQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-52192-2-ND - Tape & Reel (TR) 296-52192-1-ND - Cut Tape (CT) 296-52192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21520AQDWRQ1 |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21520AQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.46000 | kr.34.46 |
| 10 | kr.26.33700 | kr.263.37 |
| 25 | kr.24.30040 | kr.607.51 |
| 100 | kr.22.06070 | kr.2,206.07 |
| 250 | kr.20.99368 | kr.5,248.42 |
| 500 | kr.20.35030 | kr.10,175.15 |
| 1.000 | kr.19.82067 | kr.19,820.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.38497 | kr.38,769.94 |
| Unit Price without VAT: | kr.34.46000 |
|---|---|
| Unit Price with VAT: | kr.43.07500 |


