


TPS7A0530PDBZT | |
|---|---|
DigiKey Part Number | 296-TPS7A0530PDBZTTR-ND - Tape & Reel (TR) 296-TPS7A0530PDBZTCT-ND - Cut Tape (CT) 296-TPS7A0530PDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0530PDBZT |
Description | IC REG LINEAR 3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0530PDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.33400 | kr.53.34 |
| 25 | kr.4.82200 | kr.120.55 |
| 100 | kr.4.25890 | kr.425.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.49848 | kr.874.62 |
| 500 | kr.3.35374 | kr.1,676.87 |
| 750 | kr.3.28116 | kr.2,460.87 |
| 1.250 | kr.3.20075 | kr.4,000.94 |
| 1.750 | kr.3.15379 | kr.5,519.13 |
| 2.500 | kr.3.10859 | kr.7,771.48 |
| 6.250 | kr.3.01127 | kr.18,820.44 |
| 12.500 | kr.2.95264 | kr.36,908.00 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

