TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5124E1CEDBZRQ1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0520PDBZR

DigiKey Part Number
296-TPS7A0520PDBZRTR-ND - Tape & Reel (TR)
296-TPS7A0520PDBZRCT-ND - Cut Tape (CT)
296-TPS7A0520PDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0520PDBZR
Description
IC REG LINEAR 2V 200MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0520PDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.382V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.36100kr.13.61
25kr.1.21000kr.30.25
100kr.1.04040kr.104.04
250kr.0.96000kr.240.00
500kr.0.91126kr.455.63
1.000kr.0.87107kr.871.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82154kr.2,464.62
6.000kr.0.79730kr.4,783.80
9.000kr.0.78516kr.7,066.44
15.000kr.0.77170kr.11,575.50
21.000kr.0.76384kr.16,040.64
30.000kr.0.75627kr.22,688.10
75.000kr.0.73999kr.55,499.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.00000
Unit Price with VAT:kr.2.50000