


TPS7A0518PYKAR | |
|---|---|
DigiKey Part Number | 296-50818-2-ND - Tape & Reel (TR) 296-50818-1-ND - Cut Tape (CT) 296-50818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PYKAR |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PYKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.382V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.21720 | kr.30.43 |
| 100 | kr.1.04670 | kr.104.67 |
| 250 | kr.0.96520 | kr.241.30 |
| 500 | kr.0.91626 | kr.458.13 |
| 1.000 | kr.0.87593 | kr.875.93 |
| 2.500 | kr.0.83790 | kr.2,094.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.78153 | kr.9,378.36 |
| 24.000 | kr.0.76500 | kr.18,360.00 |
| 36.000 | kr.0.75672 | kr.27,241.92 |
| 60.000 | kr.0.74755 | kr.44,853.00 |
| 84.000 | kr.0.74219 | kr.62,343.96 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |






