


TPS7A0515PDQNT | |
|---|---|
DigiKey Part Number | 296-50228-2-ND - Tape & Reel (TR) 296-50228-1-ND - Cut Tape (CT) 296-50228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0515PDQNT |
Description | IC REG LINEAR 1.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0515PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.31800 | kr.53.18 |
| 25 | kr.4.80720 | kr.120.18 |
| 100 | kr.4.24570 | kr.424.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.97812 | kr.994.53 |
| 500 | kr.3.81684 | kr.1,908.42 |
| 750 | kr.3.73609 | kr.2,802.07 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

