


TPS7A0510PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0510PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0510PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0510PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0510PDBVR |
Description | IC REG LINEAR 1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0510PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.837V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.53000 | kr.15.30 |
| 25 | kr.1.35800 | kr.33.95 |
| 100 | kr.1.17030 | kr.117.03 |
| 250 | kr.1.08100 | kr.270.25 |
| 500 | kr.1.02700 | kr.513.50 |
| 1.000 | kr.0.98270 | kr.982.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77346 | kr.2,320.38 |
| 6.000 | kr.0.75041 | kr.4,502.46 |
| 9.000 | kr.0.73887 | kr.6,649.83 |
| 15.000 | kr.0.72608 | kr.10,891.20 |
| 21.000 | kr.0.71860 | kr.15,090.60 |
| 30.000 | kr.0.71141 | kr.21,342.30 |
| 75.000 | kr.0.69592 | kr.52,194.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

