Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0331PDQNR

DigiKey Part Number
296-TPS7A0331PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A0331PDQNRCT-ND - Cut Tape (CT)
296-TPS7A0331PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0331PDQNR
Description
IC REG LINEAR 3.1V 200MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0331PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
300 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.76800kr.37.68
25kr.3.39000kr.84.75
100kr.2.97390kr.297.39
250kr.2.77620kr.694.05
500kr.2.65688kr.1,328.44
1.000kr.2.55869kr.2,558.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37859kr.4,135.77
6.000kr.1.34144kr.8,048.64
9.000kr.1.32284kr.11,905.56
15.000kr.1.30224kr.19,533.60
21.000kr.1.29019kr.27,093.99
30.000kr.1.27861kr.38,358.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750