


TPS7A0328PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0328PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0328PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0328PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0328PDQNR |
Description | IC REG LINEAR 2.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0328PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.3.75000 | kr.37.50 |
| 25 | kr.3.37400 | kr.84.35 |
| 100 | kr.2.96000 | kr.296.00 |
| 250 | kr.2.76328 | kr.690.82 |
| 500 | kr.2.64448 | kr.1,322.24 |
| 1.000 | kr.2.54675 | kr.2,546.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.42607 | kr.7,278.21 |
| 6.000 | kr.2.36701 | kr.14,202.06 |
| 9.000 | kr.2.33742 | kr.21,036.78 |
| 15.000 | kr.2.30464 | kr.34,569.60 |
| 21.000 | kr.2.28550 | kr.47,995.50 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |








