
TPS7A0318PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0318PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0318PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0318PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0318PYCHR |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.17500 | kr.21.75 |
| 25 | kr.1.94240 | kr.48.56 |
| 100 | kr.1.68640 | kr.168.64 |
| 250 | kr.1.56396 | kr.390.99 |
| 500 | kr.1.49028 | kr.745.14 |
| 1.000 | kr.1.42954 | kr.1,429.54 |
| 2.500 | kr.1.39683 | kr.3,492.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.28759 | kr.15,451.08 |
| 24.000 | kr.1.26273 | kr.30,305.52 |
| 36.000 | kr.1.25028 | kr.45,010.08 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |





