Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79933DRVR

DigiKey Part Number
296-19748-2-ND - Tape & Reel (TR)
296-19748-1-ND - Cut Tape (CT)
296-19748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79933DRVR
Description
IC REG LINEAR 3.3V 200MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS79933DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.34000kr.5.34
10kr.3.79400kr.37.94
25kr.3.41320kr.85.33
100kr.2.99510kr.299.51
250kr.2.79576kr.698.94
500kr.2.67590kr.1,337.95
1.000kr.2.57714kr.2,577.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.45512kr.7,365.36
6.000kr.2.39543kr.14,372.58
9.000kr.2.36554kr.21,289.86
15.000kr.2.33241kr.34,986.15
21.000kr.2.31306kr.48,574.26
Manufacturers Standard Package
Unit Price without VAT:kr.5.34000
Unit Price with VAT:kr.6.67500