

TPS799315DDCRG4 | |
|---|---|
DigiKey Part Number | TPS799315DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS799315DDCRG4 |
Description | IC REG LINEAR 3.15V SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799315DDCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.68979 | kr.8,069.37 |
| 6.000 | kr.2.62549 | kr.15,752.94 |
| 9.000 | kr.2.59329 | kr.23,339.61 |
| 15.000 | kr.2.55763 | kr.38,364.45 |
| 21.000 | kr.2.53679 | kr.53,272.59 |
| Unit Price without VAT: | kr.2.68979 |
|---|---|
| Unit Price with VAT: | kr.3.36224 |



