


TPS79930YZUR | |
|---|---|
DigiKey Part Number | 296-46606-2-ND - Tape & Reel (TR) 296-46606-1-ND - Cut Tape (CT) 296-46606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79930YZUR |
Description | IC REG LINEAR 3V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79930YZUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.32900 | kr.33.29 |
| 25 | kr.2.98760 | kr.74.69 |
| 100 | kr.2.61590 | kr.261.59 |
| 250 | kr.2.43812 | kr.609.53 |
| 500 | kr.2.33084 | kr.1,165.42 |
| 1.000 | kr.2.24258 | kr.2,242.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13360 | kr.6,400.80 |
| 6.000 | kr.2.08024 | kr.12,481.44 |
| 9.000 | kr.2.05354 | kr.18,481.86 |
| 15.000 | kr.2.02394 | kr.30,359.10 |
| 21.000 | kr.2.00664 | kr.42,139.44 |
| 30.000 | kr.1.99001 | kr.59,700.30 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |


