


TPS79925YZUT | |
|---|---|
DigiKey Part Number | 296-18345-2-ND - Tape & Reel (TR) 296-18345-1-ND - Cut Tape (CT) 296-18345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79925YZUT |
Description | IC REG LINEAR 2.5V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79925YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.77700 | kr.47.77 |
| 25 | kr.4.31320 | kr.107.83 |
| 100 | kr.3.80330 | kr.380.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.55992 | kr.889.98 |
| 500 | kr.3.41304 | kr.1,706.52 |
| 750 | kr.3.33940 | kr.2,504.55 |
| 1.250 | kr.3.25790 | kr.4,072.37 |
| 1.750 | kr.3.21022 | kr.5,617.89 |
| 2.500 | kr.3.16441 | kr.7,911.03 |
| 6.250 | kr.3.06570 | kr.19,160.62 |
| 12.500 | kr.3.00623 | kr.37,577.88 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |


