


TPS79918DDCR | |
|---|---|
DigiKey Part Number | 296-17778-2-ND - Tape & Reel (TR) 296-17778-1-ND - Cut Tape (CT) 296-17778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918DDCR |
Description | IC REG LINEAR 1.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.85500 | kr.48.55 |
| 25 | kr.4.38520 | kr.109.63 |
| 100 | kr.3.86440 | kr.386.44 |
| 250 | kr.3.61648 | kr.904.12 |
| 500 | kr.3.46692 | kr.1,733.46 |
| 1.000 | kr.3.37440 | kr.3,374.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.19168 | kr.9,575.04 |
| 6.000 | kr.3.11726 | kr.18,703.56 |
| 9.000 | kr.3.07999 | kr.27,719.91 |
| 15.000 | kr.3.03868 | kr.45,580.20 |
| 21.000 | kr.3.01455 | kr.63,305.55 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |




